| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052127004-006 |
| Amperage: | 3 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052127004-006 |
T4052127004-006
| Heilind Number: | AMPT4052127004-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052127004-006 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity for your industrial equipment with our RPC-M8-4MS-7.0-M12-4FS-PUR Sensor Cable Assembly. This durable and reliable cable features a 7000mm length, M8 plug and M12 receptacle connectors, and four 24 AWG wires in brown, white, blue, and black. With a 5mm cable diameter and Polyurethane jacket in gray, it ensures secure and efficient signal transmission in challenging environments. RoHS-compliant and operating at 30 VAC/30 VDC, this cable assembly is a vital component for your wire management needs. Elevate the performance of your systems with this high-quality solution.

