T4052127004-007

Heilind Number:AMPT4052127004-007
Manufacturer:TE Connectivity
Manufacturer Number:T4052127004-007
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-4MS-10.0-M12-4FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052127004-007
Amperage:3 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4052127004-007

Detailed Description

Enhance connectivity in your industrial environment with our RPC-M8-4MS-10.0-M12-4FS-PUR sensor cable assembly. This 10-meter long cable, featuring a durable Polyurethane (PUR) jacket, is designed for reliable performance in harsh conditions. With M8 and M12 connectors at either end, it offers seamless integration into your systems. The four-position setup, along with 24 AWG wire size and 3A amperage, ensures efficient power transmission. Each wire, color-coded for easy identification (Brown, White, Blue, Black), is shielded for optimal signal integrity. Operating at 30VAC/30VDC, this RoHS compliant assembly guarantees both safety and quality, making it an essential component for your wire management needs.