| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052128004-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052128004-005 |
T4052128004-005
| Heilind Number: | AMPT4052128004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052128004-005 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance M8 to M12 sensor cable assembly. Featuring a 5-meter long, 4-position design, it ensures seamless data transmission in industrial settings. The durable Polyurethane jacket and 24 AWG wires, color-coded for easy identification, guarantee reliability. With a 3A amperage rating and operating voltage of 30 VAC/DC, this RoHS-compliant cable is suitable for a wide range of applications. Whether you're in need of a plug or receptacle, its M8 and M12 connectors offer versatility. Say goodbye to connectivity issues and streamline your operations with this essential wire management solution.

