T4052213003-002

Heilind Number:AMPT4052213003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4052213003-002
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M8-3MR-1.0-M8-3FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052213003-002
Amperage:3 A
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052213003-002

Detailed Description

Enhance your sensor connectivity with our RPC-M8-3MR-1.0-M8-3FS-PVC cable assembly, meticulously crafted for optimal performance. With an amperage of 3A and an overall length of 1000mm, this cable features M8 connectors on both ends, offering seamless integration into your setup. The 4.5mm cable diameter and 24 AWG wire size ensure efficient power transmission, while the Polyvinyl Chloride (PVC) jacket guarantees durability. Featuring three positions and a right-angle cable exit, it's perfect for various applications. The brown, blue, and black wire colors, along with the black jacket, provide easy identification. With a maximum operating voltage of 60VAC/60VDC and RoHS compliance, this cable assembly meets both performance and environmental standards, making it a reliable choice for your connectivity needs.