| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052213003-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052213003-003 |
T4052213003-003
| Heilind Number: | AMPT4052213003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052213003-003 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your M8 sensors with our RPC-M8-3MR-1.5-M8-3FS-PVC cable assembly. With a 1500mm length, this cable features M8 connectors on both ends, perfect for industrial applications. The 3A amperage and 24 AWG wire size ensure reliable power and signal transmission. Made with durable PVC jacketing in sleek black, it's both RoHS compliant and rated for 60VAC/60VDC. The cable's right-angle exit and 3-position configuration offer versatility in installation, while the color-coded wires (brown, blue, black) simplify connection. Whether for automation, robotics, or machinery, this cable assembly guarantees efficient sensor connectivity.

