| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052213003-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052213003-004 |
T4052213003-004
| Heilind Number: | AMPT4052213003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052213003-004 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with this durable and reliable cable assembly, featuring a 3-meter length for extended reach. Designed with M8 connectors on both ends, it ensures a secure and seamless fit in your setup. The 24 AWG wire size and 3A amperage rating guarantee efficient power transmission, while the PVC jacket offers protection and flexibility. With three positions and right-angle cable exit, it's perfect for various applications. RoHS compliant and suitable for both AC and DC voltages up to 60V, this cable assembly is a must-have for your wire management needs.

