| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052213003-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052213003-005 |
T4052213003-005
| Heilind Number: | AMPT4052213003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052213003-005 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M8-3MR-5.0-M8-3FS-PVC Sensor Cable Assembly. Designed for seamless integration, this 5000 mm long cable features M8 connectors on both ends, with 3 positions for optimal performance. The 4.5 mm cable diameter and 24 AWG wire size ensure reliable power delivery, while the Polyvinyl Chloride (PVC) jacket offers durability. With a right-angle cable exit and brown, blue, and black wire colors for easy identification, this assembly is perfect for various applications. Operating at 60 VAC/60 VDC and RoHS compliant, it guarantees safety and efficiency in use. Elevate your wire management with this essential component.

