| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052213004-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052213004-003 |
T4052213004-003
| Heilind Number: | AMPT4052213004-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052213004-003 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your sensors with our RPC-M8-4MR-1.5-M8-4FS-PVC cable assembly, designed for seamless performance. With a 1500mm overall length and M8 connectors on both ends, this cable provides a reliable power source at 3A amperage. The 4.5mm cable diameter, 24AWG wire size, and PVC jacket ensure durability and flexibility for various applications. Featuring four positions and wire color coding (brown, white, blue, black), it simplifies installation. The right-angle cable exit and black jacket color add convenience and aesthetics. Operating at 30VAC/30VDC and RoHS compliant, it's a high-quality solution for wire management in industrial settings.

