| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052213004-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052213004-004 |
T4052213004-004
| Heilind Number: | AMPT4052213004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052213004-004 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our RPC-M8-4MR-3.0-M8-4FS-PVC cable assembly, featuring a 3000mm length and 4.5mm cable diameter. The 4-position M8 connectors on each end, one plug and one receptacle, ensure a secure and reliable fit. With a 3A amperage rating and 24 AWG wire size, this PVC-jacketed cable is designed for durability and flexibility. The right-angle cable exit and color-coded wires (brown, white, blue, black) make installation easy and efficient. Operating at up to 30VAC/30VDC, it meets RoHS compliance standards for environmental responsibility. Perfect for industrial applications requiring sensor connectivity, this assembly guarantees high performance and longevity.

