| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052213004-006 |
| Amperage: | 3 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052213004-006 |
T4052213004-006
| Heilind Number: | AMPT4052213004-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052213004-006 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our RPC-M8-4MR-7.0-M8-4FS-PVC cable assembly, featuring a durable 4.5mm PVC jacket for optimal protection. With a length of 7000mm and 24 AWG wire size, this cable is designed for efficient power transmission, suitable for various applications. The M8 connectors on both ends ensure secure and reliable connectivity, with a right-angle cable exit for convenient installation. Each of the 4 positions is color-coded (Brown, White, Blue, Black) for easy identification, meeting RoHS compliance standards. Operating at 30 VAC/30 VDC and 3A amperage, this cable assembly is a robust solution for your wire management needs.

