| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052214003-002 |
| Amperage: | 3 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052214003-002 |
T4052214003-002
| Heilind Number: | AMPT4052214003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052214003-002 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M8-3MR-1.0-M8-3FR-PVC Sensor Cable Assembly, meticulously designed for seamless data transmission. This 1000mm cable features M8 connectors on both ends, ensuring secure and reliable connections. With 3 positions and a 3A amperage, it's ideal for various applications. The PVC jacket offers durability, while the 24 AWG wire size guarantees efficient signal transfer. Its right-angle cable exit and black color scheme add versatility and aesthetic appeal. RoHS compliant and rated for 60VAC/60VDC, this assembly is a dependable choice for industrial environments. Elevate your wiring setup with this high-performance solution.

