| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052214003-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052214003-003 |
T4052214003-003
| Heilind Number: | AMPT4052214003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052214003-003 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M8-3MR-1.5-M8-3FR-PVC sensor cable assembly, meticulously crafted for efficient data transmission. Designed for precision, this 1500mm cable features male M8 connectors on both ends, ensuring seamless integration in various applications. With a 3A amperage rating and 24 AWG wire size, it guarantees reliable power delivery. The PVC jacket provides durability, while the black color adds a sleek touch. Perfect for industrial environments, it operates at 60VAC/60VDC and is RoHS compliant, meeting stringent quality standards. Trust in the quality and performance of this cable assembly for your connectivity needs.

