T4052214003-004

Heilind Number:AMPT4052214003-004
Manufacturer:TE Connectivity
Manufacturer Number:T4052214003-004
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-3MR-3.0-M8-3FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052214003-004
Amperage:3 A
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052214003-004

Detailed Description

Enhance your sensor connectivity with our meticulously crafted M8 to M8 PVC cable assembly. Designed for seamless integration, this 3-meter cable features a male M8 plug on one end and a female M8 receptacle on the other, boasting three positions for versatile usage. With a 3A amperage capacity and 24 AWG wire size, it ensures reliable power transmission while maintaining a sleek profile with a 4.5mm cable diameter. The right-angle exit offers convenient installation in tight spaces, and the durable PVC jacket in black guarantees longevity. Operating at 60VAC/60VDC, this cable assembly is not only efficient but also environmentally friendly with RoHS compliance. Upgrade your wire management system with this essential component, ideal for various applications in industrial settings.