| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052214003-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052214003-005 |
T4052214003-005
| Heilind Number: | AMPT4052214003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052214003-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M8-3MR-5.0-M8-3FR-PVC cable assembly. Designed for convenience, this 5-meter cable features M8 connectors on both ends, with a 3A amperage rating and 24 AWG wire size for efficient power transmission. The durable PVC jacket ensures longevity, while the right-angle cable exit offers flexibility in installation. With three positions and brown, blue, and black wires, it's perfect for various applications. Operating at up to 60VAC/60VDC, this RoHS-compliant assembly guarantees both performance and safety. Upgrade your wire management setup with this high-quality solution.

