T4052214003-006

Heilind Number:AMPT4052214003-006
Manufacturer:TE Connectivity
Manufacturer Number:T4052214003-006
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RPC-M8-3MR-7.0-M8-3FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052214003-006
Amperage:3 A
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052214003-006

Detailed Description

Enhance connectivity with our RPC-M8-3MR-7.0-M8-3FR-PVC Cable Assembly, meticulously crafted for optimal performance. Featuring M8 connectors at both ends, this 7000mm cable is designed for seamless integration in sensor applications. The durable PVC jacket ensures reliability in any environment, while the 24 AWG wire size guarantees efficient power transmission. With three positions for versatile connectivity, this assembly is a must-have for industrial settings. The right-angle cable exit and color-coded wires (brown, blue, black) streamline installation, making it easy to use. RoHS compliant and rated for 60 VAC/60 VDC, it meets the highest safety standards. Elevate your wire management with this essential component.