| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052214003-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052214003-007 |
T4052214003-007
| Heilind Number: | AMPT4052214003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052214003-007 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our 10-meter long sensor cable assembly. Featuring M8 connectors at both ends, this 3-position cable is perfect for applications requiring a 3 A current. The durable PVC jacket ensures reliability, while the 24 AWG wire size and 4.5 mm cable diameter provide flexibility and efficiency. With brown, blue, and black wires for easy identification, and a sleek black jacket, this cable not only performs well but looks great too. Suitable for both AC and DC operations up to 60 volts, it's a versatile solution for wire management in various settings. Rest assured, it's RoHS compliant, meeting high environmental standards. Upgrade your setup with this high-quality cable assembly.

