| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052214004-001 |
| Amperage: | 3 A |
| Overall Length: | 500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052214004-001 |
T4052214004-001
| Heilind Number: | AMPT4052214004-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052214004-001 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M8-4MR-0.5-M8-4FR-PVC sensor cable assembly. Designed for efficiency, this 500mm-long cable features M8 plug and receptacle connectors, offering easy installation in various applications. With a 4.5mm cable diameter and 24 AWG wire size, it ensures reliable power and signal transmission. The PVC jacket provides durability, while the right-angle cable exit offers flexibility in tight spaces. Operating at 30 VAC/30 VDC and RoHS compliant, it meets safety and environmental standards. The four-position design, along with color-coded wires (brown, white, blue, black), simplifies setup. Suitable for diverse industries, this cable assembly guarantees optimal performance.

