| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052214004-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052214004-003 |
T4052214004-003
| Heilind Number: | AMPT4052214004-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052214004-003 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M8-4MR-1.5-M8-4FR-PVC cable assembly. This 1.5-meter long cable features M8 connectors on both ends, making it perfect for a variety of applications. With a 3A amperage rating and 24 AWG wire size, it ensures reliable power and data transmission. The PVC jacket provides durability, while the right-angle cable exit offers convenience in tight spaces. Complete with brown, white, blue, and black wires, this assembly is essential for sensor and wire management tasks. Compliance with RoHS regulations guarantees its environmental responsibility. Upgrade your connectivity with this high-quality cable assembly.

