T4052217003-002

Heilind Number:AMPT4052217003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4052217003-002
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M8-3MR-1.0-M12-3FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052217003-002
Amperage:3 A
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052217003-002

Detailed Description

Enhance your connectivity with this rugged and durable M8 to M12 sensor cable assembly. Designed for optimal performance, this 1000mm long cable features a 3A amperage rating and is constructed with high-quality PVC jacketing. With three positions and a 4.5mm cable diameter, it ensures reliable signal transmission in various industrial applications. The cable is meticulously crafted with 24 AWG wires in brown, blue, and black colors, guaranteeing seamless integration. Whether you need to power up or transfer data, this cable is your perfect solution, operating efficiently at up to 60VAC/60VDC. Rest assured of its compliance with RoHS regulations, making it an environmentally friendly choice. Elevate your wire management setup with this essential component.