| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052217003-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052217003-003 |
T4052217003-003
| Heilind Number: | AMPT4052217003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052217003-003 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our RPC-M8-3MR-1.5-M12-3FS-PVC cable assembly, featuring a male M8 connector on one end and a female M12 connector on the other. With a 3A amperage and an overall length of 1500mm, this cable is suitable for various applications. The 24 AWG wires in brown, blue, and black colors are encased in a durable PVC jacket, ensuring reliable performance. Operating at 60VAC/60VDC, this RoHS-compliant cable assembly offers safe and efficient connectivity. Perfect for wire management in industrial settings, it's a valuable addition to your toolkit.

