| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052217003-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052217003-005 |
T4052217003-005
| Heilind Number: | AMPT4052217003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052217003-005 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our M8 to M12 PVC cable assembly. Measuring 5 meters in length, it provides ample reach for various applications. Featuring a 3A amperage and 24 AWG wire size, this durable cable ensures reliable power and signal transmission. The M8 plug and M12 receptacle connectors, along with the brown, blue, and black wire color coding, allow for simple and secure connections. With a PVC jacket and operating voltage of 60 VAC/60 VDC, this RoHS-compliant assembly offers both safety and performance. Ideal for wire management in industrial settings, it guarantees efficient sensor connectivity.

