| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052217003-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052217003-007 |
T4052217003-007
| Heilind Number: | AMPT4052217003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052217003-007 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setting with this robust 10-meter cable assembly. Featuring an M8 plug on one end and an M12 receptacle on the other, it provides seamless integration for your devices. The three-position design ensures efficient signal transmission, while the durable PVC jacket offers reliable protection. With a 3A amperage rating and 24 AWG wire size, this cable is suitable for various applications. Whether it's for power or data transfer, its 60VAC/60VDC operating voltage meets your needs. Rest assured of its quality and compliance with RoHS standards. Upgrade your wire management with this essential component.

