T4052217004-002

Heilind Number:AMPT4052217004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4052217004-002
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M8-4MR-1.0-M12-4FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052217004-002
Amperage:3 A
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4052217004-002

Detailed Description

Enhance your connectivity with our RPC-M8-4MR-1.0-M12-4FS-PVC Sensor Cable Assembly, meticulously crafted for seamless performance. This 1000mm cable boasts a 4.5mm diameter and features M8 and M12 connectors with 4 positions each, ensuring secure and reliable connections. Constructed with durable Polyvinyl Chloride (PVC) jacketing, it guarantees longevity and resilience. The 24 AWG wire, color-coded in brown, white, blue, and black, offers easy identification and installation. Operating at 30 VAC/30 VDC with a 3A amperage, this RoHS-compliant assembly is ideal for various industrial applications. Say goodbye to connectivity issues and experience optimal performance with our premium Sensor Cable Assembly.