| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052217004-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052217004-005 |
T4052217004-005
| Heilind Number: | AMPT4052217004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052217004-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial settings with our RPC-M8-4MR-5.0-M12-4FS-PVC Cable Assembly. With a durable Polyvinyl Chloride jacket, this 5-meter-long cable features M8 and M12 connectors on either end, offering seamless integration for sensor applications. Operating at 3A and 30VAC/30VDC, it ensures reliable power transmission. The 4.5mm cable diameter and 24 AWG wire size, in brown, white, blue, and black colors, guarantee efficient signal flow. RoHS compliant and designed for optimal performance, this assembly is a must-have for your wire management needs.

