| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052217004-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052217004-007 |
T4052217004-007
| Heilind Number: | AMPT4052217004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052217004-007 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M8-4MR-10.0-M12-4FS-PVC cable assembly, designed for optimal performance in industrial environments. With a 10-meter overall length and M8 to M12 connectors on either end, this durable PVC-jacketed cable ensures reliable data transmission over its 4.5mm diameter. Featuring 4 positions and 24 AWG wire size in brown, white, blue, and black colors, it guarantees secure connections for various applications. Operating at 30 VAC/30 VDC with a 3A amperage, this RoHS-compliant assembly is a dependable solution for your wire management needs.

