T4052218003-002

Heilind Number:AMPT4052218003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4052218003-002
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-3MR-1.0-M12-3FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052218003-002
Amperage:3 A
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052218003-002

Detailed Description

Enhance connectivity with our RPC-M8-3MR-1.0-M12-3FR-PVC cable assembly, meticulously designed for seamless integration in sensor applications. This 1000mm-long cable features an M8 plug on one end and an M12 receptacle on the other, offering optimal compatibility. With a 3A amperage and 24 AWG wire size, it ensures reliable power and signal transmission. The PVC jacket, in sleek black, not only guarantees durability but also complies with RoHS standards for environmentally friendly use. Each of the three positions, color-coded in brown, blue, and black, provides easy identification and installation. Operating at 60VAC/60VDC, this cable assembly is a versatile solution for various industrial settings, promising efficient performance without compromising on quality.