| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052218003-006 |
| Amperage: | 3 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052218003-006 |
T4052218003-006
| Heilind Number: | AMPT4052218003-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052218003-006 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setup with this high-performance sensor cable assembly. Featuring a durable PVC jacket, this 7-meter long cable ensures reliable power and data transmission. Its M8 plug and M12 receptacle connectors, each with 3 positions, facilitate seamless integration. With a 3A amperage rating and 24 AWG wire size, it guarantees efficient operation. The brown, blue, and black wire colors simplify installation, while the black jacket color adds a sleek touch. Operating at 60VAC/60VDC, this RoHS-compliant cable assembly meets industry standards for quality and safety. Upgrade your wire management system with this essential component.

