| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052218003-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052218003-007 |
T4052218003-007
| Heilind Number: | AMPT4052218003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052218003-007 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M8-3MR-10.0-M12-3FR-PVC Cable Assembly, designed for seamless integration in sensor applications. This 10-meter cable features M8 plug and M12 receptacle connectors, providing a reliable 3A power supply over a durable PVC jacket. With three color-coded 24 AWG wires (Brown, Blue, Black), easy installation and maintenance are guaranteed. Operating at 60 VAC/DC, this RoHS-compliant assembly ensures performance and safety in industrial environments. Upgrade your wire management with this essential component.

