T4052218004-002

Heilind Number:AMPT4052218004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4052218004-002
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-4MR-1.0-M12-4FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052218004-002
Amperage:3 A
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:M12
Cable Diameter:4.5 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:No
Wire Size:24 AWG
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4052218004-002

Detailed Description

Enhance your industrial connectivity with our RPC-M8-4MR-1.0-M12-4FR-PVC Sensor Cable Assembly. Designed for seamless integration, this 1000 mm cable features a durable Polyvinyl Chloride (PVC) jacket, ensuring reliable performance in various environments. With M8 and M12 connectors on either end, it facilitates easy and secure installations. The 4.5 mm cable diameter, 24 AWG wire size, and 3 A amperage rating make it suitable for power and signal transmission. Featuring four color-coded wires (Brown, White, Blue, Black), this assembly simplifies setup. Whether for machinery, automation, or robotics, its RoHS compliance guarantees environmentally friendly operation. Upgrade your wire management with this essential component.