| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052218004-006 |
| Amperage: | 3 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052218004-006 |
T4052218004-006
| Heilind Number: | AMPT4052218004-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052218004-006 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors in industrial environments with this rugged 7-meter cable assembly. Featuring an M8 plug on one end and an M12 receptacle on the other, it's perfect for secure, reliable connections. The 4.5mm cable diameter and 24 AWG wire size ensure efficient power and signal transmission, with four color-coded wires (brown, white, blue, black) for easy identification. The PVC jacket provides durability, while the 3A amperage and 30VAC/30VDC operating voltage make it suitable for a wide range of applications. RoHS compliant and quality tested, this cable assembly guarantees performance and safety. Perfect for wire management in any setup.

