| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052218004-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052218004-007 |
T4052218004-007
| Heilind Number: | AMPT4052218004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052218004-007 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your M8 to M12 devices with our RPC-M8-4MR-10.0-M12-4FR-PVC cable assembly. With a length of 10,000mm and a 4.5mm cable diameter, it provides flexibility and durability for various applications. This 4-position cable, featuring brown, white, blue, and black wires, is designed with 24 AWG wire size for optimal performance. The PVC jacket ensures protection, while the 3A amperage and 30VAC/30VDC operating voltage make it suitable for efficient power transmission. Whether for industrial or commercial use, this RoHS-compliant assembly guarantees reliability without sacrificing quality.

