| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052223003-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052223003-004 |
T4052223003-004
| Heilind Number: | AMPT4052223003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052223003-004 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setup with our RPC-M8-3MR-3.0-M8-3FS-PUR cable assembly, featuring a 3A amperage rating and a durable 3000mm overall length. Crafted with M8 connectors on both ends, this cable ensures secure and reliable connections. The 4.5mm cable diameter, along with 24AWG wire size, guarantees efficient power transmission. Made with high-quality Polyurethane (PUR) jacket material in sleek gray, it offers excellent durability and flexibility. Perfect for sensor applications, this cable assembly is RoHS compliant and operates at 60VAC/60VDC, meeting industry standards for safety and performance. Trust in its quality for seamless integration into your system.

