T4052223003-006

Heilind Number:AMPT4052223003-006
Manufacturer:TE Connectivity
Manufacturer Number:T4052223003-006
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M8-3MR-7.0-M8-3FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052223003-006
Amperage:3 A
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052223003-006

Detailed Description

Enhance connectivity in industrial environments with our 7-meter long sensor cable assembly. This durable and flexible cable features M8 connectors on both ends, making it ideal for various applications. With a 3A amperage capacity and 24 AWG wire size, it ensures reliable power and signal transmission. The polyurethane jacket provides excellent protection, and with brown, blue, and black wires, installation is a breeze. Whether you need to connect sensors, actuators, or other devices, this gray cable with a right-angle exit is the perfect solution. Ensure compliance and performance with its RoHS certification, and operate with confidence at up to 60VAC/60VDC. Elevate your wire management with this essential component for your industrial setup.