| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052223003-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052223003-007 |
T4052223003-007
| Heilind Number: | AMPT4052223003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052223003-007 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M8-3MR-10.0-M8-3FS-PUR cable assembly, featuring a 10-meter length for flexible positioning. This high-quality cable boasts a 3A amperage, 24 AWG wire size, and three positions for efficient signal transmission. The durable Polyurethane (PUR) jacket ensures longevity, while the M8 connectors offer a secure fit. With a right-angle cable exit and brown, blue, and black wire colors, this cable assembly is perfect for sensor applications. Operating at 60 VAC/60 VDC and RoHS compliant, it guarantees both performance and environmental responsibility. Upgrade your wire management system with this essential component.

