| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052223004-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052223004-003 |
T4052223004-003
| Heilind Number: | AMPT4052223004-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052223004-003 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M8-4MR-1.5-M8-4FS-PUR Cable Assembly. Designed for seamless integration, this 1500mm cable features M8 connectors on both ends, providing reliable 3A power transmission. With four positions and 24 AWG wire size, it ensures optimal signal transfer. The Polyurethane (PUR) jacket offers durability, while the right-angle cable exit and gray color make it versatile for various applications. RoHS compliant and suitable for 30VAC/30VDC operating voltages, it guarantees both performance and environmental responsibility. Elevate your setup with this essential component in wire management and sensor connectivity.

