T4052223004-004

Heilind Number:AMPT4052223004-004
Manufacturer:TE Connectivity
Manufacturer Number:T4052223004-004
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-4MR-3.0-M8-4FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052223004-004
Amperage:3 A
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4052223004-004

Detailed Description

Enhance your connectivity with the RPC-M8-4MR-3.0-M8-4FS-PUR Sensor Cable Assembly. Featuring a 3000mm length and 3A amperage, this high-quality cable is designed for optimal performance. The M8 connectors at each end ensure secure and reliable connections, with a convenient right-angle cable exit for easy installation. With four positions and 24AWG wire size, it's perfect for sensor applications. The durable Polyurethane jacket in a sleek gray color offers both protection and flexibility. RoHS compliant and suitable for 30VAC/30VDC operation, this cable assembly is a dependable choice for your wire management needs. Elevate your setup with its brown, white, blue, and black wire color coding, making identification a breeze. Experience seamless connectivity with this essential component.