| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052223004-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052223004-005 |
T4052223004-005
| Heilind Number: | AMPT4052223004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052223004-005 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with our RPC-M8-4MR-5.0-M8-4FS-PUR cable assembly, designed for reliable performance in industrial settings. Featuring a 5mm diameter polyurethane jacket for durability, this 5000mm cable is ideal for demanding environments. With four 24 AWG wires in brown, white, blue, and black, it ensures efficient signal transmission. The M8 connectors, one plug, and one receptacle, offer a secure and dependable interface. Operating at up to 30 VAC and 30 VDC, it meets stringent performance standards. This RoHS-compliant assembly is perfect for wire management, guaranteeing seamless connectivity in your applications.

