T4052223004-007

Heilind Number:AMPT4052223004-007
Manufacturer:TE Connectivity
Manufacturer Number:T4052223004-007
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M8-4MR-10.0-M8-4FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052223004-007
Amperage:3 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4052223004-007

Detailed Description

Enhance your sensor connectivity with our RPC-M8-4MR-10.0-M8-4FS-PUR Cable Assembly, meticulously designed for optimal performance. This 10-meter long cable features M8 connectors on both ends, ensuring a secure and reliable connection. With four positions and 24 AWG wire size, it guarantees efficient signal transmission. The durable Polyurethane jacket and 5mm cable diameter provide excellent protection, while the right-angle cable exit offers convenient installation in tight spaces. Adhering to ROHS compliance, this assembly is environmentally friendly. Perfect for various applications, it operates at 30 VAC/30 VDC, making it a versatile and essential component for your wire management needs. Elevate your connectivity experience with this high-quality cable assembly.