T4052224003-001

Heilind Number:AMPT4052224003-001
Manufacturer:TE Connectivity
Manufacturer Number:T4052224003-001
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M8-3MR-0.5-M8-3FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4052224003-001
Amperage:3 A
Overall Length:500 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:4.5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4052224003-001

Detailed Description

Enhance your sensor connectivity with our RPC-M8-3MR-0.5-M8-3FR-PUR cable assembly, meticulously crafted for optimal performance. With an amperage of 3A and an overall length of 500mm, this cable features M8 connectors at both ends, ensuring a secure and reliable connection. The 4.5mm cable diameter, along with 24 AWG wire size, guarantees efficient power transmission. Made with durable Polyurethane (PUR) jacket material in a sleek gray color, it offers both flexibility and protection. The three-position design, featuring brown, blue, and black wires, caters to diverse connection needs. Operating at 60 VAC/DC, this RoHS-compliant assembly is a dependable solution for various applications in wire management and sensor connectivity.