| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052224003-002 |
| Amperage: | 3 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052224003-002 |
T4052224003-002
| Heilind Number: | AMPT4052224003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052224003-002 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M8-3MR-1.0-M8-3FR-PUR Sensor Cable Assembly, meticulously crafted for optimal performance. This 1000mm cable features M8 connectors on both ends, ensuring a secure and efficient fit. With a 3A amperage capacity and 24 AWG wire size, it delivers reliable power transmission. The Polyurethane (PUR) jacket guarantees durability, while the right-angle cable exit offers convenience in tight spaces. Boasting brown, blue, and black wire colors, it facilitates easy identification. Operating at 60VAC/60VDC, this RoHS-compliant assembly is a dependable choice for various applications. Elevate your wire management with this high-quality solution.

