| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052224003-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052224003-004 |
T4052224003-004
| Heilind Number: | AMPT4052224003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052224003-004 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M8-3MR-3.0-M8-3FR-PUR cable assembly, meticulously crafted for optimal performance. This 3000mm long cable features M8 connectors on both ends, providing a secure and reliable link for your devices. With an amperage of 3A and three positions, it ensures efficient power and data transmission. The durable Polyurethane (PUR) jacket offers superior protection, while the 24 AWG wire guarantees high-speed connectivity. Perfect for sensor applications, this cable assembly operates at voltages up to 60 VAC/60 VDC, meeting RoHS compliance for environmental responsibility. Upgrade your setup with this essential Wire Management solution.

