| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052224004-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052224004-003 |
T4052224004-003
| Heilind Number: | AMPT4052224004-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052224004-003 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M8-4MR-1.5-M8-4FR-PUR cable, meticulously crafted for seamless data transmission in industrial settings. Featuring four positions and a durable Polyurethane jacket, this 1500mm cord ensures reliable performance even in challenging environments. The M8 connectors at both ends, with a 3A amperage capacity, guarantee secure and efficient power delivery. With 24 AWG wire size and brown, white, blue, and black color coding, cable installation is a breeze. Designed for versatility, this gray-shielded assembly is RoHS compliant, meeting stringent environmental standards. Elevate your wire management with this essential piece in our Sensor Cable Assemblies collection.

