| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052224004-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052224004-004 |
T4052224004-004
| Heilind Number: | AMPT4052224004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052224004-004 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our RPC-M8-4MR-3.0-M8-4FR-PUR cable assembly, featuring M8 connectors at both ends. With an amperage of 3A and an overall length of 3000mm, this cable is perfect for various applications. The 4-position design and 24 AWG wire size ensure reliable connectivity, while the Polyurethane (PUR) jacket offers durability. Its right-angle cable exit and gray jacket make installation neat and hassle-free. RoHS compliant and suitable for use with up to 30VAC/30VDC, this cable assembly is a reliable choice for wire management in industrial settings.

