| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052224004-006 |
| Amperage: | 3 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4052224004-006 |
T4052224004-006
| Heilind Number: | AMPT4052224004-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052224004-006 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our 7-meter Sensor Cable Assembly, featuring M8 connectors on both ends for seamless integration. With a 4-pin configuration and 24 AWG wire size, it ensures reliable data transmission in industrial settings. The Polyurethane jacket offers durability, while the right-angle cable exit allows for easy installation in tight spaces. RoHS compliant and suitable for 30 VAC/30 VDC applications, this gray cable, with brown, white, blue, and black wire color coding, is a versatile solution for your wiring needs.

