| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052227003-001 |
| Amperage: | 3 A |
| Overall Length: | 500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052227003-001 |
T4052227003-001
| Heilind Number: | AMPT4052227003-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052227003-001 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with this meticulously crafted 500mm cable assembly. Featuring a rugged M8 plug on one end and a reliable M12 receptacle on the other, it ensures seamless communication in industrial settings. The 3A amperage and 24 AWG wire size guarantee efficient power transmission, while the polyurethane jacket offers durability. With three color-coded wires (brown, blue, black) neatly encased in a sleek gray exterior, organization is effortless. Operating at 60VAC/60VDC, this RoHS-compliant assembly is not only high-performing but also environmentally friendly. Upgrade your wire management with this essential component.

