| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052227003-002 |
| Amperage: | 3 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052227003-002 |
T4052227003-002
| Heilind Number: | AMPT4052227003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052227003-002 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with our RPC-M8-3MR-1.0-M12-3FS-PUR Sensor Cable Assembly. Designed for reliable performance, this 1000mm cable features M8 and M12 connectors with 3 positions each, perfect for seamless integration in your setup. The 4.5mm diameter, Polyurethane jacketed cable ensures durability in demanding environments. With 24 AWG wire in Brown, Blue, and Black colors, this assembly guarantees efficient signal transmission. Operating at 60 VAC/DC, it meets RoHS compliance standards, offering a sustainable solution for your connectivity needs. Trust in the quality and performance of this cable assembly for your industrial applications.

