| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052227003-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052227003-003 |
T4052227003-003
| Heilind Number: | AMPT4052227003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052227003-003 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your M8 sensor to an M12 interface with our RPC-M8-3MR-1.5-M12-3FS-PUR cable assembly. Featuring a 1.5-meter length, this cable is constructed with durable Polyurethane (PUR) jacketing for reliable performance in industrial environments. The three-wire setup, with 24 AWG wires in brown, blue, and black, ensures efficient power and signal transmission. With male M8 and female M12 connectors at either end, it offers seamless integration for your application. Operating at 60VAC/60VDC and RoHS compliant, this cable assembly guarantees both safety and environmental responsibility. Perfect for sensor applications, it provides a secure and efficient connection every time.

