| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052227003-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052227003-004 |
T4052227003-004
| Heilind Number: | AMPT4052227003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052227003-004 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in your industrial setup with this 3-meter long Sensor Cable Assembly. Featuring M8 and M12 connectors on either end, it ensures secure and reliable communication. The 24 AWG wires, color-coded in Brown, Blue, and Black, provide efficient signal transmission. Crafted with Polyurethane (PUR) jacketing in a sleek Gray hue, this cable guarantees durability and flexibility for long-term use. With a 3A amperage rating and operating voltage of 60 VAC/60 VDC, it meets high-performance standards. Whether for machinery, automation, or sensor applications, this RoHS-compliant assembly is a vital component for seamless operations.

