| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052227003-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052227003-005 |
T4052227003-005
| Heilind Number: | AMPT4052227003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052227003-005 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with our RPC-M8-3MR-5.0-M12-3FS-PUR Sensor Cable Assembly. Designed for reliable performance, this 5-meter cable features a M8 plug and M12 receptacle on each end, ensuring a secure connection. With a 3A amperage and 60VAC/60VDC operating voltage, it's suitable for a range of applications. The 24 AWG wire, color-coded in brown, blue, and black, is encased in a durable polyurethane jacket, providing flexibility and protection. Trust in its RoHS compliance and gray jacket color for environmentally-conscious and easy identification in your setup. Upgrade your wire management with this essential component.

