| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4052227003-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M12 |
| Cable Diameter: | 4.5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4052227003-007 |
T4052227003-007
| Heilind Number: | AMPT4052227003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4052227003-007 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your M8 sensor to an M12 device with our RPC-M8-3MR-10.0-M12-3FS-PUR cable assembly. Featuring a 10-meter overall length and 3A amperage, this durable cable is perfect for industrial settings. The 4.5mm cable diameter and 24 AWG wire size ensure reliable performance, while the polyurethane (PUR) jacket offers protection. With brown, blue, and black wires for easy identification, and a gray jacket for a sleek look, this cable assembly is both functional and stylish. RoHS compliant and suitable for 60VAC/60VDC, it meets all safety standards. Upgrade your wire management with this essential component.

